The T1210-2R7G is a surface mount inductor from Tamura with a package case of 1210. It has a DC resistance of 1.1 ohms and an inductance of 2.7 microhenries. The inductor is lead free and has a tolerance of 2%. It is available in tape and reel packaging and is unshielded.
Tamura T1210-2R7G technical specifications.
| Package/Case | 1210 |
| DC Resistance (DCR) | 1.1R |
| Inductance | 2.7uH |
| Lead Free | Lead Free |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Self Resonant Frequency | 160MHz |
| Series | T1210 |
| Shielding | Unshielded |
| Test Frequency | 7.96MHz |
| Tolerance | 2% |
| RoHS | Compliant |
Download the complete datasheet for Tamura T1210-2R7G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.