Datasheets.com
Datasheets.com
Tamura

T1210-56NG

FIXED IND 56NH 1A 100 MOHM SMD

Package1210
MountingSurface Mount
Inductance56nH
Quick Jump:

Technical Specifications

Tamura T1210-56NG technical specifications.

General

Package/Case
1210
DC Resistance (DCR)
100mR
Inductance
56nH
Lead Free
Lead Free
Mount
Surface Mount
Packaging
Tape and Reel
Self Resonant Frequency
1.45GHz
Series
T1210
Shielding
Unshielded
Test Frequency
100MHz
Tolerance
2%

Compliance

RoHS
Compliant

Datasheet

Tamura T1210-56NG Datasheet

Download the complete datasheet for Tamura T1210-56NG to view detailed technical specifications.

This datasheet cannot be embedded due to technical restrictions.