The T1210-R15G is a 1210 series surface mount inductor with a DC resistance of 180 milliohms and an inductance of 150 nanohenries. It has a tolerance of 2% and is lead free. The inductor is unshielded and has a self resonant frequency of 950 megahertz. It is available in tape and reel packaging and is suitable for surface mount applications.
Tamura T1210-R15G technical specifications.
| Package/Case | 1210 |
| DC Resistance (DCR) | 180mR |
| Inductance | 150nH |
| Lead Free | Lead Free |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Self Resonant Frequency | 950MHz |
| Series | T1210 |
| Shielding | Unshielded |
| Test Frequency | 50MHz |
| Tolerance | 2% |
| RoHS | Compliant |
Download the complete datasheet for Tamura T1210-R15G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.