Tamura T1210-R56G technical specifications.
| Package/Case | 1210 |
| DC Resistance (DCR) | 900mR |
| Inductance | 560nH |
| Lead Free | Lead Free |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Self Resonant Frequency | 470MHz |
| Series | T1210 |
| Shielding | Unshielded |
| Test Frequency | 50MHz |
| Tolerance | 2% |
| RoHS | Compliant |
Download the complete datasheet for Tamura T1210-R56G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.