Tamura T1812-150J technical specifications.
| Package/Case | 1812 |
| Core Material | Ceramic |
| DC Resistance (DCR) | 2.5R |
| Inductance | 15uH |
| Lead Free | Lead Free |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Self Resonant Frequency | 45MHz |
| Series | T1812 |
| Shielding | Unshielded |
| Test Frequency | 2.52MHz |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Tamura T1812-150J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.