Tamura T1812-1R5J technical specifications.
| Package/Case | 1812 |
| Core Material | Ceramic |
| DC Resistance (DCR) | 600mR |
| Inductance | 1.5uH |
| Lead Free | Lead Free |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Self Resonant Frequency | 210MHz |
| Series | T1812 |
| Shielding | Unshielded |
| Test Frequency | 7.96MHz |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Tamura T1812-1R5J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.