Tamura TCDC7001 technical specifications.
| Package Length (mm) | 104.9 |
| Package Width (mm) | 60.2 |
| Package Height (mm) | 89.41 |
| Mounting | DIN Rail |
| Type | Step Down |
| Number of Outputs | 1 |
| Output Voltage | 24V |
| Efficiency | 80(Typ)% |
| Output Power | 24W |
| Input/Output Type | DC/DC |
| Output Current | 1A |
| Maximum Input Voltage | 600V |
| Minimum Input Voltage | 200V |
| Output Type | Fixed |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 50°C |
| Switching Regulator | No |
| Cage Code | SP831 |
| EU RoHS | Yes |
| HTS Code | 8504407001 |
| Schedule B | 8504407001 |
| ECCN | EAR99 |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Tamura TCDC7001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.