Tamura TO1608-102M technical specifications.
| Package/Case | Nonstandard |
| DC Resistance (DCR) | 13.8R |
| Inductance | 1mH |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Self Resonant Frequency | 2MHz |
| Series | TO1608 |
| Shielding | Unshielded |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Tamura TO1608-102M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.