Tamura TS1608-3R3M technical specifications.
| Package/Case | Nonstandard |
| DC Resistance (DCR) | 55mR |
| Inductance | 3.3uH |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Self Resonant Frequency | 120MHz |
| Series | TS1608 |
| Shielding | Shielded |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Tamura TS1608-3R3M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.