Tamura TTC-03 technical specifications.
| DC Resistance (DCR) | 46R |
| Insertion Loss | 1.2dB |
| Lead Free | Lead Free |
| Mount | Through Hole |
| Package Quantity | 560 |
| Packaging | Bulk |
| Primary Impedance | 600R |
| Return Loss | 26dB |
| RoHS Compliant | No |
| Secondary Impedance | 600R |
| Series | TTC |
| Termination | PC Pin |
| Turns Ratio | 1:1.06 |
| RoHS | Not Compliant |
Download the complete datasheet for Tamura TTC-03 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.