Tamura TTC-105-1 technical specifications.
| Package/Case | 600 |
| Current Rating | 90mA |
| DC Resistance (DCR) | 71R |
| Height | 19mm |
| Insertion Loss | 3dB |
| Lead Free | Lead Free |
| Length | 21.3mm |
| Mount | Through Hole |
| Package Quantity | 19 |
| Packaging | Bulk |
| Primary Impedance | 600R |
| RoHS Compliant | No |
| Secondary Impedance | 600R |
| Series | TTC |
| Termination | PC Pin |
| Turns Ratio | 1:1 |
| Width | 16mm |
| RoHS | Not Compliant |
Download the complete datasheet for Tamura TTC-105-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.