Tamura TTC-108N technical specifications.
| DC Resistance (DCR) | 44R |
| Height | 18.7mm |
| Height - Seated (Max) | 18.7mm |
| Insertion Loss | 1.4dB |
| Isolation Voltage | 1.5kV |
| Lead Free | Lead Free |
| Length | 20.7mm |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Primary Impedance | 600R |
| RoHS Compliant | No |
| Secondary Impedance | 600R |
| Series | TTC |
| Termination | PC Pin |
| Turns Ratio | 1:1 |
| Width | 20.7mm |
| RoHS | Not Compliant |
Download the complete datasheet for Tamura TTC-108N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.