Tamura TTC-203SL technical specifications.
| DC Resistance (DCR) | 127R |
| Insertion Loss | 2.7dB |
| Lead Free | Lead Free |
| Mount | Surface Mount |
| Packaging | Bulk |
| Return Loss | 25dB |
| RoHS Compliant | No |
| Series | TTC |
| Termination | Gull Wing |
| Turns Ratio | 1:1 |
| RoHS | Not Compliant |
Download the complete datasheet for Tamura TTC-203SL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.