Tamura TTC-4014 technical specifications.
| Package/Case | 100 |
| Height - Seated (Max) | 13.5mm |
| Inductance | 5mH |
| Lead Free | Lead Free |
| Length | 14mm |
| Mount | Through Hole |
| Package Quantity | 100 |
| RoHS Compliant | No |
| Series | TTC |
| Width | 14mm |
| RoHS | Not Compliant |
Download the complete datasheet for Tamura TTC-4014 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.