Tamura TTC-4019 technical specifications.
| Package/Case | SMD/SMT |
| Inductance | 1mH |
| Lead Free | Lead Free |
| Length | 15.5mm |
| Mount | Surface Mount |
| Package Quantity | 200 |
| RoHS Compliant | No |
| Series | TTC |
| Width | 15.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Tamura TTC-4019 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.