Tamura TTC-4035 technical specifications.
| Height - Seated (Max) | 15.5mm |
| Insertion Loss | 1dB |
| Lead Free | Lead Free |
| Length | 16.5mm |
| Mount | Through Hole |
| Package Quantity | 100 |
| Resistance | 42R |
| RoHS Compliant | No |
| Series | TTC |
| Termination | PC Pin |
| Width | 16.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Tamura TTC-4035 to view detailed technical specifications.
No datasheet is available for this part.