Tamura TTC-4072 technical specifications.
| Package/Case | DIP |
| DC Resistance (DCR) | 200mR |
| Inductance | 95uH |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Series | TTC |
| Test Frequency | 100kHz |
| Tolerance | 6% |
| RoHS | Compliant |
Download the complete datasheet for Tamura TTC-4072 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.