Coil Comon Mode Adsl 348.5UH SMT
Tamura TTC-4078 technical specifications.
| Package/Case | SMD/SMT |
| DC Resistance (DCR) | 5.45R |
| Height | 0.25inch |
| Inductance | 348.5uH |
| Lead Free | Lead Free |
| Length | 0.26inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Lines | 2 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | TTC |
| Width | 0.315inch |
| RoHS | Compliant |
Download the complete datasheet for Tamura TTC-4078 to view detailed technical specifications.
No datasheet is available for this part.