Tamura TTC-5000 technical specifications.
| Package/Case | 600 |
| DC Resistance (DCR) | 150R |
| Insertion Loss | 3.25dB |
| Lead Free | Contains Lead |
| Mount | Through Hole |
| Packaging | Bulk |
| Return Loss | 20dB |
| RoHS Compliant | Yes |
| Series | TTC |
| Termination | PC Pin |
| Turns Ratio | 1:1 |
| RoHS | Compliant |
Download the complete datasheet for Tamura TTC-5000 to view detailed technical specifications.
No datasheet is available for this part.