The TTC-5006 is a 1:1 transformer with an insertion loss of 2.5dB. It is packaged in a 600 case and has through hole mounting. The TTC-5006 is lead free, but contains lead, and is packaged in bulk. It is RoHS compliant and has a PC pin termination.
Tamura TTC-5006 technical specifications.
| Package/Case | 600 |
| Insertion Loss | 2.5dB |
| Lead Free | Contains Lead |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | TTC |
| Termination | PC Pin |
| Turns Ratio | 1:1 |
| RoHS | Compliant |
Download the complete datasheet for Tamura TTC-5006 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.