Tamura TTC-5009 technical specifications.
| DC Resistance (DCR) | 46R |
| Height | 13.7mm |
| Insertion Loss | 1dB |
| Lead Free | Contains Lead |
| Mount | Through Hole |
| Packaging | Bulk |
| Return Loss | 20dB |
| RoHS Compliant | Yes |
| Series | TTC |
| Termination | PC Pin |
| Turns Ratio | 1:1 |
| RoHS | Compliant |
Download the complete datasheet for Tamura TTC-5009 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.