Tamura TTC-5010 technical specifications.
| Package/Case | 600 |
| Insertion Loss | 3.75dB |
| Lead Free | Contains Lead |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | TTC |
| Termination | PC Pin |
| Turns Ratio | 1:1 |
| RoHS | Compliant |
Download the complete datasheet for Tamura TTC-5010 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
