Tamura TTC-5012 technical specifications.
| Package/Case | 600 |
| Height | 13.7mm |
| Insertion Loss | 1dB |
| Lead Free | Contains Lead |
| Mount | Through Hole |
| Packaging | Bulk |
| Series | TTC |
| Termination | PC Pin |
| RoHS | Not Compliant |
Download the complete datasheet for Tamura TTC-5012 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.