Tamura TTC-5021 technical specifications.
| DC Resistance (DCR) | 155R |
| Height | 5.08mm |
| Insertion Loss | 3.85dB |
| Lead Free | Contains Lead |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Return Loss | 20dB |
| Series | TTC |
| Termination | Gull Wing |
| Turns Ratio | 1:1 |
| RoHS | Not Compliant |
Download the complete datasheet for Tamura TTC-5021 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.