Tamura TTC-5022 technical specifications.
| Width | 24 |
| Length | 26 |
| Height | 13.8 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Tamura TTC-5022 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.