Tamura TTC-5032 technical specifications.
| Package/Case | 600 |
| Height - Seated (Max) | 7.6mm |
| Lead Free | Contains Lead |
| Length | 12.5mm |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Turns Ratio | 1:1 |
| Width | 9.6mm |
| RoHS | Not Compliant |
Download the complete datasheet for Tamura TTC-5032 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
