Tamura TTC-512 technical specifications.
| Package/Case | 600 |
| DC Resistance (DCR) | 58R |
| Height | 4.6mm |
| Insertion Loss | 1.25dB |
| Lead Free | Contains Lead |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Return Loss | 16dB |
| Series | TTC |
| Termination | Gull Wing |
| Turns Ratio | 1:1 |
| RoHS | Not Compliant |
Download the complete datasheet for Tamura TTC-512 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.