Tamura TTC-6021 technical specifications.
| Height - Seated (Max) | 6.25mm |
| Inductance | 1.2mH |
| Lead Free | Lead Free |
| Length | 28mm |
| Mount | Surface Mount |
| Package Quantity | 18 |
| Width | 12.2mm |
| RoHS | Compliant |
Download the complete datasheet for Tamura TTC-6021 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.