Tamura TTC-8119 technical specifications.
| Package/Case | SOIC |
| Height - Seated (Max) | 6.25mm |
| Lead Free | Lead Free |
| Length | 28mm |
| Mount | Surface Mount |
| Package Quantity | 18 |
| RoHS Compliant | No |
| Width | 12.2mm |
| RoHS | Not Compliant |
Download the complete datasheet for Tamura TTC-8119 to view detailed technical specifications.
No datasheet is available for this part.