Tamura TTC-8123 technical specifications.
| Package/Case | SOIC |
| Height - Seated (Max) | 5.85mm |
| Lead Free | Lead Free |
| Length | 11.6mm |
| Mount | Surface Mount |
| Package Quantity | 50 |
| RoHS Compliant | No |
| Width | 6.91mm |
| RoHS | Not Compliant |
Download the complete datasheet for Tamura TTC-8123 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.