Tamura TTC-8138 technical specifications.
| Package/Case | SOIC |
| Height - Seated (Max) | 6mm |
| Lead Free | Lead Free |
| Length | 13.6mm |
| Mount | Surface Mount |
| Package Quantity | 50 |
| RoHS Compliant | No |
| Width | 15.1mm |
| RoHS | Not Compliant |
Download the complete datasheet for Tamura TTC-8138 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.