Tamura TTC-8139 technical specifications.
| Package/Case | SOIC |
| Height - Seated (Max) | 5.85mm |
| Lead Free | Lead Free |
| Length | 12.7mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 50 |
| Turns Ratio | 1:1 |
| Width | 6.95mm |
| RoHS | Compliant |
Download the complete datasheet for Tamura TTC-8139 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.