Tamura TTC5016 technical specifications.
| Height | 12mm |
| Lead Free | Contains Lead |
| Mount | Through Hole |
| Packaging | Tray |
| Turns Ratio | 1:1 |
| RoHS | Not Compliant |
Download the complete datasheet for Tamura TTC5016 to view detailed technical specifications.
No datasheet is available for this part.