Tamura XGS-2405 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 4 |
| Min Operating Temperature | -20 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDMA-P4 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Number of Outputs | 1 |
| Input Voltage-Max | 32 |
| Input Voltage-Min | 18.5 |
| Line Regulation-Max | 1 |
| Load Regulation-Max | 1 |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Tamura XGS-2405 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.