Checking distributor stock and pricing after the page loads.
| Maximum Operating Force | 5Kg |
| Sensor Type | Force Sensor |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| Hysteresis | 5% |
| Module/IC Classification | IC |
| Pin Count | 2 |
| RoHS Version | 2011/65/EU |