Tangio Printed Electronics TPE-502C technical specifications.
| Maximum Operating Force | 5Kg |
| Sensor Type | Force Sensor |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| Hysteresis | 5% |
| Module/IC Classification | IC |
| Pin Count | 2 |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Tangio Printed Electronics TPE-502C to view detailed technical specifications.
No datasheet is available for this part.