Taoglas SDWAD.01 technical specifications.
| Package/Case | Module |
| Evaluation Kit | Yes |
| Frequency | 5.85GHz |
| Impedance | 50R |
| Lead Free | Lead Free |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS | Compliant |
Download the complete datasheet for Taoglas SDWAD.01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.