TDK A83-A170X technical specifications.
| Length | 20mm |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 170V |
| Mount | Surface Mount |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for TDK A83-A170X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.