TDK ALV100243R8 technical specifications.
| Approvals | UL, CSA, CE, EN |
| Current - Output 1 | 3.8A |
| Depth | 35.4mm |
| Efficiency | 89% |
| Features | OVP, OCP |
| Height | 1.36inch |
| Isolation Voltage | 3kV |
| Length | 9.49inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -30°C |
| Max Output Current | 3.8A |
| Max Output Power | 91.2W |
| Max Power Dissipation | 91W |
| Mount | Chassis Mount, Panel |
| Nominal Output Voltage | 24V |
| Number of Outputs | 1 |
| Output Power | 91W |
| Output Voltage | 24V |
| Package Quantity | 5 |
| Ratings | IP66 |
| Reach SVHC Compliant | No |
| Series | ALV100 |
| Termination | Wire Leads |
| Voltage - Output 1 | 24V |
| Weight | 1.1lb |
| Width | 1.7inch |
| RoHS | Compliant |
Download the complete datasheet for TDK ALV100243R8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.