General-purpose RF/Microwave antenna operating within a frequency range of 2400MHz to 2484MHz. Designed for broad application, this component offers a wide operating temperature range from -40°C to 85°C. Manufactured with halogen-free and RoHS compliant materials, ensuring environmental responsibility.
TDK ANT016008LCS2442MA2 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for TDK ANT016008LCS2442MA2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.