TDK ANT098030CGS2442MB1 technical specifications.
| Bandwidth | 42MHz |
| Frequency | 2.45GHz |
| Impedance | 50R |
| Length | 9.8mm |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Termination | SMD/SMT |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for TDK ANT098030CGS2442MB1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
