TDK ANT1085-4R1-01A technical specifications.
| Frequency | 5.2GHz |
| Height | 0.047inch |
| Impedance | 50R |
| Mount | Surface Mount |
| Number of Bands | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Termination | SMD/SMT |
| VSWR | 3 |
| RoHS | Compliant |
Download the complete datasheet for TDK ANT1085-4R1-01A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
