TDK ATB2012-75011M technical specifications.
| Bandwidth | 400MHz |
| Package/Case | 2012 |
| Impedance | 75R |
| Insertion Loss | 1dB |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Series | ATB |
| Termination | SMD/SMT |
| Voltage Rating | 20V |
| RoHS | Compliant |
Download the complete datasheet for TDK ATB2012-75011M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.