TDK ATB2012E-75011M-T000 technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Series | ATB |
| RoHS | Compliant |
Download the complete datasheet for TDK ATB2012E-75011M-T000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.