This 22uF capacitor features a metal can package with a stud mount, suitable for applications up to 640VAC. It has a tolerance of 10% and operates within a temperature range of -25 to 85°C. The capacitor is packaged in bulk and measures 60 x 86mm in size.
TDK B25832C4226K technical specifications.
| Package/Case | 60 X 86 |
| Packaging | Bulk |
| Mounting | Stud Mount |
| Capacitance | 22 uF |
| Voltage | 640 Vac |
| Tolerance | 10 % |
| Type | Metal Can |
| Operating Temperature | -25 to 85 °C |
| Product Height | 86 mm |
| RoHS | Not Compliant |
Download the complete datasheet for TDK B25832C4226K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.