TDK B25832C4506K technical specifications.
| Package/Case | 60 X 156 |
| Packaging | Bulk |
| Mounting | Stud Mount |
| Capacitance | 50 uF |
| Voltage | 640 Vac |
| Tolerance | 10 % |
| Type | Metal Can |
| Operating Temperature | -25 to 85 °C |
| Product Height | 156 mm |
| RoHS | Not Compliant |
Download the complete datasheet for TDK B25832C4506K to view detailed technical specifications.
No datasheet is available for this part.