TDK B25832C6206K technical specifications.
| Package/Case | 89.3 X 104 |
| Packaging | Bulk |
| Mounting | Stud Mount |
| Capacitance | 20 uF |
| Voltage | 930 Vac |
| Tolerance | 10 % |
| Type | Metal Can |
| Operating Temperature | -25 to 85 °C |
| Product Height | 104 mm |
| RoHS | Not Compliant |
Download the complete datasheet for TDK B25832C6206K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.