The B25832C6805K is a metal can capacitor with a capacitance of 8uF and a tolerance of 10%. It has a maximum operating voltage of 930Vac and can withstand temperatures between -25°C and 85°C. The capacitor is packaged in bulk and features a stud mount for easy installation.
TDK B25832C6805K technical specifications.
| Package/Case | 55 X 86 |
| Packaging | Bulk |
| Mounting | Stud Mount |
| Capacitance | 8 uF |
| Voltage | 930 Vac |
| Tolerance | 10 % |
| Type | Metal Can |
| Operating Temperature | -25 to 85 °C |
| Product Height | 86 mm |
| RoHS | Not Compliant |
Download the complete datasheet for TDK B25832C6805K to view detailed technical specifications.
No datasheet is available for this part.