The TDK B25832F4225K is a metal can capacitor with a capacitance of 2.2 uF and a tolerance of 10%. It operates within a temperature range of -25 to 85 °C and is rated for 640 Vac. The capacitor is packaged in bulk and features a stud mount design with a package size of 25 X 80. It is suitable for use in various applications where high voltage and temperature stability are required.
TDK B25832F4225K technical specifications.
| Package/Case | 25 X 80 |
| Packaging | Bulk |
| Mounting | Stud Mount |
| Capacitance | 2.2 uF |
| Voltage | 640 Vac |
| Tolerance | 10 % |
| Type | Metal Can |
| Operating Temperature | -25 to 85 °C |
| Product Height | 80 mm |
| RoHS | Not Compliant |
Download the complete datasheet for TDK B25832F4225K to view detailed technical specifications.
No datasheet is available for this part.