The B25832F4255K is a metal can capacitor with a capacitance of 2.5uF and a tolerance of 10%. It operates at a voltage of 640 Vac and has a package size of 35 x 48. The capacitor is designed for stud mount applications and has an operating temperature range of -25 to 85 °C. It is available in bulk packaging.
TDK B25832F4255K technical specifications.
| Package/Case | 35 X 48 |
| Packaging | Bulk |
| Mounting | Stud Mount |
| Capacitance | 2.5 uF |
| Voltage | 640 Vac |
| Tolerance | 10 % |
| Type | Metal Can |
| Operating Temperature | -25 to 85 °C |
| Product Height | 48 mm |
| RoHS | Not Compliant |
Download the complete datasheet for TDK B25832F4255K to view detailed technical specifications.
No datasheet is available for this part.